| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| NAND | |
| 65 | |
| 5.5 | |
| 4.75 to 5.25 | |
| 0.065 | |
| 1000 | |
| 0 | |
| 70 | |
| 20 | |
| 25 | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

