| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Number of Drivers | 2 |
| Driver Type | NAND |
| Maximum Propagation Delay Time (ns) | 35 |
| Maximum Input Voltage (V) | 5.5 |
| Operating Supply Voltage Range (V) | 4.75 to 5.25 |
| Maximum Supply Current (A) | 0.071 |
| Maximum Power Dissipation (mW) | 1050 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Maximum Turn-Off Delay Time (ns) | 12 |
| Maximum Turn-On Delay Time (ns) | 8 |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |