| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| 1 | |
| MOSFET | |
| 4 | |
| 60 | |
| TTL | |
| 4.75 | |
| 5|20|24 | |
| 5.25|24|28 | |
| 47|2|27 | |
| 0.8(Max) | |
| 2(Min) | |
| 0.5 | |
| 0 | |
| 70 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

