Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Line Receiver
Data Rate
4Mbps
Receiver Communication Type
RS-422|RS-423
Interface Standards
EIA/TIA-422-B|EIA/TIA-423-B|V.10|V.11
Data Transmission Topology
Point-to-Point|Multidrop
Number of Receivers
2
Receiver Signal Type
Single-Ended|Differential
Number of Receivers per Line
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
50
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

