| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 2 | |
| Single-Ended | |
| No | |
| 0 | |
| 0 | |
| 70 | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 35 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.6(Max) |
| Package Length | 6.5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
