| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Line Receiver |
| Number of Receivers | 2 |
| Receiver Signal Type | Differential |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Number of Receiver Enables | 1 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Power Supply Type | Dual |
| Minimum Single Supply Voltage (V) | 4.75 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Minimum Dual Supply Voltage (V) | ±4.75 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum Dual Supply Voltage (V) | ±5.25 |
| Maximum Supply Current (mA) | -15|30 |
| Supplier Temperature Grade | Commercial |
| Isolation | No |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |