| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 36K | |
| 1Kx36 | |
| Dual | |
| 36 | |
| Uni-Directional | |
| Synchronous | |
| 133.3 | |
| 5 | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 40 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Depth|Width | |
| Yes | |
| Yes | |
| Tray | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14.2(Max) mm |
| Package Length | 20.2(Max) mm |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 128 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

