| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 144K | |
| 8Kx18|16Kx9 | |
| Dual | |
| 18/9 | |
| Uni-Directional | |
| Synchronous | |
| 66.7 | |
| 10 | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 35 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Depth|Width | |
| Yes | |
| Yes | |
| Tray | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 14.2(Max) mm |
| Package Length | 14.2(Max) mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

