| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Logic Family | TVC |
| Logic Function | Voltage Level Translator |
| Channel Type | Bidirectional |
| Number of Channels | 3 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 1.4@3.3V |
| Absolute Propagation Delay Time (ns) | 1.4 |
| Minimum Latch-Up Current (mA) | 100 |
| Output Type | Open Drain |
| Maximum Low Level Output Current (mA) | 64 |
| Maximum High Level Output Current (mA) | -64 |
| Minimum Operating Supply Voltage (V) | 0 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Maximum Supply Current (mA) | 0.00007(Typ) |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2.4(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |