| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.70 |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Maximum DC Reverse Voltage (V) | 7 |
| Configuration | Array 24 |
| Maximum Continuous Forward Current (A) | 0.17 |
| Maximum Forward Voltage (V) | 1.3@0.05A |
| Peak Reverse Current (uA) | 5 |
| Peak Reverse Recovery Time (ns) | 16 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 16 |
| Lead Shape | Through Hole |