Texas InstrumentsSN74LVC3G07QDCURQ1Buffers and Line Drivers

Buffer/Driver 3-CH Non-Inverting Open Drain 8-Pin VSSOP T/R Automotive AEC-Q100

Amplify analog and digital signals by driving the input to the transmission line with this SN74LVC3G07QDCURQ1 buffer and line driver from Texas Instruments. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 3 channels per chip.

7 parts: Ships tomorrow

    Total$0.78Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Thailand
         
      • Price: $0.7784
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 7 parts
      • Price: $0.7784

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.