| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LVC | |
| Voltage Level Translator | |
| CMOS to CMOS | |
| Bidirectional | |
| 1 | |
| 17.7@1.8V | |
| 36.2 | |
| 1.7 | |
| 100 | |
| 3-State|Push-Pull | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.004 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| 0.004 | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.7(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | USON |
| 6 |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' SN74LVC1T45DPKR level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

