Top Purchased

Texas InstrumentsSN74LVC1T45DBVRLevel Translators

Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin SOT-23 T/R

If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN74LVC1T45DBVR level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total In Stock: 392,859 parts

Regional Inventory: 11,859

    Total$0.45Price for 1

    11,859 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Philippines
         
      • Price: $0.4508
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2417+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,859 parts
      • Price: $0.4508
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2505+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.1943
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2540+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 228,000 parts
      • Price: $0.1943
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2532+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 153,000 parts
      • Price: $0.1943

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.