Texas InstrumentsSN74LVC1G126YZPRBuffers and Line Drivers

Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin DSBGA T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74LVC1G126YZPR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.

Import TariffMay apply to this part

Total In Stock: 4,161 parts

Regional Inventory: 1,161

    Total$0.21Price for 1

    1,161 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1701+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1161
      Country Of origin:
      China
         
      • Price: $0.2112
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1701+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,161 parts
      • Price: $0.2112
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      1806+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1695

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.