Texas InstrumentsSN74LVC14ADBRInverters and Schmitt Triggers

Inverter Schmitt Trigger 6-Element 14-Pin SSOP T/R

Look no further than the SN74LVC14ADBR inverting Schmitt trigger, developed by Texas Instruments, for all of your analog signal conversion needs. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.

Total In Stock: 3,950 parts

Regional Inventory: 1,950

    Total$0.26Price for 1

    1,950 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      1950
      Country Of origin:
      Malaysia
         
      • Price: $0.2580
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,950 parts
      • Price: $0.2580
    • (2000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2414+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 2,000 parts
      • Price: $0.1194

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.