Texas InstrumentsSN74LVC07APWG4Buffers and Line Drivers

Buffer/Driver 6-CH Non-Inverting Open Drain 14-Pin TSSOP Tube

Amplify analog and digital signals by driving the input to the transmission line with this SN74LVC07APWG4 buffer and line driver from Texas Instruments. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.