Texas InstrumentsSN74LV1T04DCKRInverters and Schmitt Triggers

Inverter 1-Element Automotive 5-Pin SC-70 T/R

SN74LV1T04DCKR inverting Schmitt triggers from Texas Instruments are designed specifically to clean up noisy analog signals and convert them into more manageable digital signals. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total In Stock: 6,004 parts

Regional Inventory: 3,004

    Total$0.11Price for 1

    3,004 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1052
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2204+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.1052
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $0.1166
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2524+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 3,000 parts
      • Price: $0.1042

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.