onsemiSN74LS688NLogic Comparators
Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin PDIP Box
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Identity Comparator | |
| LS | |
| 8 | |
| Inverting | |
| 23@5V | |
| 23 | |
| A=B | |
| Totem-Pole | |
| 24 | |
| -0.4 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 45 | |
| 0 | |
| 70 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 6.6(Max) |
| Package Length | 27.17(Max) |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

