| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | VCO |
| Lower Frequency (MHz) | 1.1 |
| Upper Frequency (MHz) | 25 |
| Output Frequency (MHz) | 1.1 to 25 |
| Frequency Range (MHz) | 1.1 to 25 |
| Load Capacitance (pF) | 45 |
| Maximum Symmetry (%) | 50 |
| Output Level | Squarewave |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Tuning Voltage (V) | 0 to 5 |
| Maximum Supply Current (mA) | 20(Typ) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 14 |
| Lead Shape | Gull-wing |