| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Binary | |
| LS | |
| Counter/Register | |
| UP Counter | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 8 | |
| 8 | |
| Synchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 33@5V | |
| 45 | |
| 3-State | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 45 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

