Texas InstrumentsSN74LS367ANBuffers and Line Drivers

Buffer/Line Driver 6-CH Non-Inverting 3-ST 16-Pin PDIP Tube

This SN74LS367AN buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

1,000 parts: Ships in 4 days

    Total$787.10Price for 1000

    • (1000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2209+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,000 parts
      • Price: $0.7871

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.