Texas InstrumentsSN74LS258BDMultiplexers

Multiplexer 1-Element 3-ST 8-IN 16-Pin SOIC Tube

Shrink the number of electrical lines with this SN74LS258BD multiplexer from Texas Instruments by selecting one of several input signals and forwarding the selected signal into a single line! Its maximum power dissipation is 55(Typ) mW. This device has a maximum power dissipation of 55(Typ) mW. This multiplexer has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. It is made in a 4 x 2:1 configuration. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

A datasheet is only available for this product at this time.

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.