| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LS | |
| Monostable Multivibrator | |
| 2 | |
| 56@5V | |
| 56 | |
| -0.4 | |
| 8 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 12(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Are you looking for a component that can give a quick pulse to notify you in the event a condition is met? Texas Instruments' SN74LS123DRE4 monostable multivibrator is the perfect solution for you. This monostable multivibrator has an operating temperature range of 0 °C to 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

