Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
LS | |
JK# -Type | |
2 | |
2 | |
2 | |
1 | |
No | |
Set/Reset | |
Inverting/Non-Inverting | |
Positive-Edge | |
40@5V | |
40 | |
Single-Ended | |
8 | |
-0.4 | |
4.75 | |
5 | |
5.25 | |
15 | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.35 |
Package Length | 19.31 |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
The SN74LS109AN flip flop device from Texas Instruments is designed specifically to save basic state information within your circuit. It has a differential output signal. This flip flop has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. It has 2 channels per chip.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.