Texas InstrumentsSN74LS107ANFlip Flops

Flip Flop JK-Type Neg-Edge 2-Element 14-Pin PDIP Tube

Store state information by enabling this SN74LS107AN flip flop device from Texas Instruments. It has a differential output signal. This flip flop has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.

Total In Stock: 300 parts

Regional Inventory: 175

    Total$39.05Price for 25

    175 In stock: Ships in 2 days

    • (25)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2027+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 175 parts
      • Price: $1.562
    • (25)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2324+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 125 parts
      • Price: $1.924

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.