EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.90 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Logic Family | LS |
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 15@5V |
Absolute Propagation Delay Time (ns) | 15 |
Output Type | Push-Pull |
Maximum Low Level Output Current (mA) | 8 |
Maximum High Level Output Current (mA) | -0.4 |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Propagation Delay Test Condition (pF) | 15 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.85(Max) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOP |
Pin Count | 14 |
Lead Shape | Gull-wing |