Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
LS | |
Inverter | |
6 | |
15@5V | |
15 | |
Push-Pull | |
8 | |
-0.4 | |
4.75 | |
5 | |
5.25 | |
15 | |
0 | |
70 | |
Tube | |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.35 |
Package Length | 19.31 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP |
14 | |
Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.