| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| HSTL | |
| Transparent | |
| 18 | |
| 2 | |
| 9 | |
| 1 | |
| 0 | |
| 18 | |
| 0 | |
| No | |
| No | |
| Non-Inverting | |
| 4.4@3.3V | |
| 5.2 | |
| 24 | |
| -24 | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 80 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
This d-type SN74HSTL16918DGGR low-level latch from Texas Instruments stores state information and stores state information for your system. This latch has a minimum operating temperature of 0 °C and a maximum of 70 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3.15 V, while its maximum is 3.45 V. It has 18 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

