| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| HCS | |
| Push-Pull | |
| 6 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 2.1(Max) |
| Package Length | 4.3(Max) |
| PCB changed | 16 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

