| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | D-Type |
| Logic Family | HCS |
| Latch Mode | Addressable |
| Number of Channels per Chip | 8 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Input Enables per Element | 1 |
| Number of Selection Inputs per Element | 3 |
| Number of Outputs per Chip | 8 |
| Number of Output Enables per Element | 0 |
| Bus Hold | No |
| Set/Reset | Master Reset |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 12@4.5V|11@6V|32@2V |
| Absolute Propagation Delay Time (ns) | 55 |
| Output Type | Push-Pull |
| Maximum Low Level Output Current (mA) | 7.8 |
| Maximum High Level Output Current (mA) | -7.8 |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 6 |
| Typical Quiescent Current (uA) | 0.1 |
| Maximum Quiescent Current (uA) | 2 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.6(Max) |
| Package Length | 3.6(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 16 |