| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | HCS |
| Logic Function | AND |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Output Enables per Element | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 14(Typ)@2V|7(Typ)@4.5V|6(Typ)@6V |
| Absolute Propagation Delay Time (ns) | 36 |
| Input Type | Schmitt Trigger |
| Output Type | Push-Pull |
| Maximum Low Level Output Current (mA) | 7.8 |
| Maximum High Level Output Current (mA) | -7.8 |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 6 |
| Typical Quiescent Current (uA) | 0.1 |
| Maximum Quiescent Current (uA) | 2 |
| Propagation Delay Test Condition (pF) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 14 |
| Lead Shape | No Lead |