| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| HCS | |
| Inverter Schmitt Trigger | |
| 6 | |
| 15(Typ)@2V|6(Typ)@4.5V|5(Typ)@6V | |
| 40 | |
| Push-Pull | |
| 7.8 | |
| -7.8 | |
| 4 | |
| 0.33 | |
| 2 | |
| 5 | |
| 6 | |
| 0.1 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

