| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Identity Comparator | |
| HC | |
| 8 | |
| Inverting | |
| 210@2V|42@4.5V|36@6V | |
| 265 | |
| 130nm | |
| A=B | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 20 | |
| Lead Shape | Gull-wing |
Are you looking to add more complexity to your digital logic design? The identity comparator SN74HC688PWRE4 logic comparator from Texas Instruments is designed specifically for this application. This logic comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

