Texas InstrumentsSN74HC595DRG3Counter Shift Registers

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R

Working on a new design? This SN74HC595DRG3 counter shift register from Texas Instruments is a great device to use in any design. With a 3-state output, this is power management at its best. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

2,418 parts: Ships in 5 days

    Total$3.24Price for 5

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,418 parts
      • Price: $0.648

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.