Texas InstrumentsSN74HC590ADWRCounter Shift Registers

Counter/Register Single 8-Bit Binary UP 16-Pin SOIC T/R

Working on a new design? This binary SN74HC590ADWR counter shift register from Texas Instruments is a great device to use in any design. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

8,000 parts: Ships in 3 days

    Total$775.80Price for 2000

    • (2000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2513+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 8,000 parts
      • Price: $0.3879

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.