| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Dual 4:1 |
| Multiplexer Architecture | 4:1 |
| Number of Channels per Chip | 2 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 11.6@5V|15@3.3V|16.5@3V|33@2V |
| Maximum Turn-On Time (ns) | 64@2V |
| Maximum Turn-Off Time (ns) | 100@2V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 2 |
| Typical Single Supply Voltage (V) | 3|5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 0.002@6V |
| Maximum On Resistance (Ohm) | 650@2V |
| Maximum On Resistance Range (Ohm) | 400 to 1000 |
| Propagation Delay Test Condition (pF) | 50 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |