| Compliant | |
| EAR99 | |
| Active | |
| SN74HC148DR | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Priority | |
| HC | |
| 8 | |
| 1 | |
| 3 | |
| 0 | |
| 0 | |
| No | |
| 180@2V|36@4.5V|31@6V | |
| 245 | |
| -5.2mA/5.2mA | |
| Push-Pull | |
| 2 | |
| 5 | |
| 6 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Make the overall size of a system smaller by implementing a SN74HC148DR priority encoder from Texas Instruments. This encoder has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

