| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | GTLP |
| Logic Function | Universal Bus Transceiver |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 16 |
| Number of Selection Inputs per Element | 0 |
| Number of Output Enables per Element | 5 Low |
| Number of Input Enables per Element | 4 High |
| Number of Direction Control Inputs | 0 |
| Bus Hold | Yes |
| Triggering Type | Positive-Edge |
| Polarity | Non-Inverting |
| Absolute Propagation Delay Time (ns) | 7.8 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 6.3@3.3V |
| Propagation Delay Test Condition (pF) | 50 |
| Input Level | LVTTL|TTL |
| Output Level | GTLP |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 100 |
| Maximum High Level Output Current (mA) | -24 |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Tolerant I/Os (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 17 |
| PCB changed | 64 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |