| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Logic Family | GTLP |
| Logic Function | Edge-Rate Bus Transceiver |
| Data Flow Direction | Uni/Bi-Directional |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 2 |
| Number of Selection Inputs per Element | 0 |
| Number of Output Enables per Element | 3 Low |
| Number of Input Enables per Element | 0 |
| Number of Direction Control Inputs | 0 |
| Bus Hold | No |
| Polarity | Inverting|Non-Inverting |
| Absolute Propagation Delay Time (ns) | 9 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 9@3.3V |
| Propagation Delay Test Condition (pF) | 50 |
| Input Level | LVTTL|GTLP |
| Output Level | LVTTL|GTLP |
| Output Type | 3-State |
| Maximum Low Level Output Current (mA) | 100 |
| Maximum High Level Output Current (mA) | -24 |
| Maximum Quiescent Current (uA) | 20000 |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Tolerant I/Os (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |