| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| GTLP | |
| Edge-Rate Bus Transceiver | |
| Uni/Bi-Directional | |
| 1 | |
| 2 | |
| 0 | |
| 3 Low | |
| 0 | |
| 0 | |
| No | |
| Inverting|Non-Inverting | |
| 9 | |
| 9@3.3V | |
| 50 | |
| LVTTL|GTLP | |
| LVTTL|GTLP | |
| 3-State | |
| 100 | |
| -24 | |
| 20000 | |
| 3.15 | |
| 3.45 | |
| 5 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

