| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| GTL | |
| Translator | |
| GTL/GTL+/GTL- to LVTTL|LVTTL to GTL/GTL+/GTL- | |
| Unidirectional | |
| 13 | |
| 14(Typ)@3.3V | |
| 350 | |
| Open Drain | |
| 16 | |
| -16 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 12 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

