| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| GTL | |
| Universal Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 18 | |
| 0 | |
| 0 | |
| Yes | |
| Positive-Edge | |
| Non-Inverting | |
| 7.4 | |
| 4(Typ)@3.15V to 5.25V | |
| 50 | |
| LVTTL|TTL | |
| GTL | |
| 3-State | |
| 64 | |
| -32 | |
| 3.15 | |
| 5.25 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 18.54(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 56 | |
| Lead Shape | Gull-wing |
The Texas Instruments SN74GTL16612DL level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 3.3/5 V. Its minimum operating supply voltage of 3.15/4.75 V, while its maximum is 3.45/5.25 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

