| Compliant | |
| EAR99 | |
| Obsolete | |
| SN74F521DW | |
| Automotive | No |
| PPAP | No |
| Identity Comparator | |
| F | |
| 8 | |
| Inverting | |
| 10@5V | |
| 11 | |
| A=B | |
| 20 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Are you looking to add more complexity to your digital logic design? The identity comparator SN74F521DW logic comparator from Texas Instruments is designed specifically for this application. This logic comparator has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

