| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| F | |
| Shift Register | |
| Serial/Parallel to Serial/Parallel | |
| 1 | |
| 10 | |
| 0 | |
| 2 | |
| 10 | |
| 8 | |
| Asynchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 11@5V | |
| 15 | |
| 3-State | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 25.4 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
Are you working with a sensitive system with multiple states? Implement this SN74F299N counter shift register from Texas Instruments. With a 3-state output, this is power management at its best. This counter shift register has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

