| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| F | |
| Multiplexer | |
| 2 x 4:1 | |
| 1 | |
| 8 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| Non-Inverting | |
| 7@5V | |
| 13 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -3 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| Single | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
The SN74F253DR multiplexer from Texas Instruments is designed specifically to decrease the number of input lines within your circuit. This multiplexer has a minimum operating temperature of 0 °C and a maximum of 70 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 2 x 4:1 configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

