| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| F | |
| D-Type Bus Interface | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| No | |
| Master Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 8.5@5V | |
| 13 | |
| Single-Ended | |
| Push-Pull | |
| 20 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Store state information for later use by using the Texas Instruments SN74F175N flip flop device. It has a differential output signal. This flip flop has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 4 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

