| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Binary | |
| F | |
| Counter | |
| UP Counter | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 4 | |
| 4 | |
| Asynchronous | |
| Synchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 10@5V | |
| 15 | |
| Push-Pull | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

