| Compliant | |
| EAR99 | |
| Obsolete | |
| SN74F04D | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| F | |
| Inverter | |
| 6 | |
| 5@5V | |
| 6 | |
| Push-Pull | |
| 20 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Thanks to Texas Instruments and their SN74F04D inverting Schmitt trigger, most noisy analog signals can be converted into a clean digital signal. This inverting Schmitt trigger has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

