| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| F | |
| NOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 5.5@5V | |
| 6.5 | |
| Push-Pull | |
| 20 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
Texas Instruments' SN74F02NSR logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has an operating temperature range of 0 °C to 70 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

