| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| CBTLV | |
| 1 x 1:1 | |
| 4 | |
| 4 | |
| 4 | |
| 4.6 | |
| CMOS | |
| 0.25@3.3V | |
| 27(Typ) | |
| -128 | |
| 128 | |
| 2.3 | |
| 3.3 | |
| 3.6 | |
| 10 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

